MCS6.A

Taoglas
960-MCS6.A
MCS6.A

Mfr.:

Description:
Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
Chip
Ceramic
- 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi
50 Ohms
5 W
- 40 C
+ 85 C
6 Band
PCB Mount
SMD/SMT
700 MHz, 1.7 GHz, 1.9 GHz
Automotive, Medical, Smart City, Smart Meter
42 mm
10 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5’153

Stock:
5’153 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.34 CHF 3.34
CHF 2.24 CHF 22.40
Full Reel (Order in multiples of 1000)
CHF 2.24 CHF 2’240.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.