2N7001TDPWR

Texas Instruments
595-2N7001TDPWR
2N7001TDPWR

Mfr.:

Description:
Translation - Voltage Levels 1-bit dual-supply bu ffered voltage sign

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Buffered Voltage Signal Converter
100 Mb/s
X2SON-5
3.6 V
1.65 V
2N7001T
16 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 2N7001TEVM
Number of Channels: 2 Channel
Operating Supply Current: 14 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

2N7001T/2N7001T-Q1 Buffered Signal Converters

Texas Instruments 2N7001T/2N7001T-Q1 Buffered Voltage Signal Converter is a single-bit buffered voltage signal converter that uses two separate configurable power-supply rails to up or down translate a unidirectional signal. The device is operational with both VCCA and VCCB supplies down to 1.65V and up to 3.60V. VCCA defines the input threshold voltage on the A input. VCCB defines the output drive voltage on the B output. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100mV, the output port (B) enters a high-impedance state.

In Stock: 4’274

Stock:
4’274 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.322 CHF 0.32
CHF 0.224 CHF 2.24
CHF 0.199 CHF 4.98
CHF 0.173 CHF 17.30
CHF 0.16 CHF 40.00
CHF 0.153 CHF 76.50
CHF 0.146 CHF 146.00
Full Reel (Order in multiples of 3000)
CHF 0.138 CHF 414.00
CHF 0.134 CHF 804.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.