74ACT11244PWR

Texas Instruments
595-74ACT11244PWR
74ACT11244PWR

Mfr.:

Description:
Buffers & Line Drivers Octal A 595-74ACT112 44PW A 595-74ACT112 A 595-74ACT11244PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Non-Inverting
TSSOP-24
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 700 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.9 ns at 5 V
Series: 74ACT11244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3’201

Stock:
3’201 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.70 CHF 2.70
CHF 2.24 CHF 22.40
CHF 2.12 CHF 53.00
CHF 2.00 CHF 200.00
CHF 1.97 CHF 492.50
CHF 1.96 CHF 1’960.00
Full Reel (Order in multiples of 2000)
CHF 1.85 CHF 3’700.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.