74ACT16240DLR

Texas Instruments
595-74ACT16240DLR
74ACT16240DLR

Mfr.:

Description:
Buffers & Line Drivers Tri-St. 16-Bit A 595 -74ACT16240DL A 595 A 595-74ACT16240DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
16 Input
16 Output
Inverting
SSOP-48
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.2 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.2 ns at 5 V
Series: 74ACT16240
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2’111

Stock:
2’111 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.87 CHF 1.87
CHF 1.83 CHF 18.30
CHF 1.68 CHF 42.00
CHF 1.59 CHF 159.00
CHF 1.49 CHF 372.50
CHF 1.47 CHF 735.00
Full Reel (Order in multiples of 1000)
CHF 1.31 CHF 1’310.00
CHF 1.29 CHF 2’580.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.