74ACT16541DLR

Texas Instruments
595-74ACT16541DLR
74ACT16541DLR

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74ACT16541DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
16 Input
16 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.2 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.3 ns at 5 V
Series: 74ACT16541
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.73 CHF 2.73
CHF 2.06 CHF 20.60
CHF 1.89 CHF 47.25
CHF 1.69 CHF 169.00
CHF 1.64 CHF 410.00
Full Reel (Order in multiples of 1000)
CHF 1.51 CHF 1’510.00
CHF 1.45 CHF 2’900.00
CHF 1.43 CHF 7’150.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.