ADC32RF44IRMP

Texas Instruments
595-ADC32RF44IRMP
ADC32RF44IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 2.6-GSPS RF-Sampli A A 595-ADC32RF44IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF44
SMD/SMT
VQFN-72
14 bit
2 Channel
JESD204B
2.6 GS/s
Differential
Pipeline
1.15 V
1.15 V
62.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 9.7 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 5.9 W
Power Consumption: 5.82 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 65 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 59.8 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Unit Weight: 328.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF44 Dual-Channel 14-Bit ADCs

Texas Instruments ADC32RF44 Dual-Channel, 14-Bit, 2.6GSPS RF-Sampling Analog-to-Digital Converters offer input frequencies up to 4GHz and are designed for high signal-to-noise ratios (SNR). The ADC32RF44 delivers a noise spectral density of –154.2dBFS/Hz and a dynamic range, including channel isolation over a large input frequency range. The buffered analog input with on-chip termination minimizes sample-and-hold glitch energy, resulting in uniform input impedance across a wide frequency range. Phase-coherent frequency hopping occurs as each ADC channel is connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1’809.87 CHF 304’058.16