ADC32RF52IRTD

Texas Instruments
595-ADC32RF52IRTD
ADC32RF52IRTD

Mfr.:

Description:
Analog to Digital Converters - ADC Dual channel 14-bit 1.5-GSPS ADC high SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC32RF52
SMD/SMT
VQFN-64
14 bit
2 Channel
Serial
1.5 GS/s
Differential
Other
1.2 V, 1.8 V
1.2 V
63.8 dBFS, 66.1 dBFS, 67 dBFS
- 40 C
+ 85 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 10.5 bit
FPBW - Full Power Bandwidth: 1.6 GHz
Gain Error: 0.2 %FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.85 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 62.8 dBFS
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.15 V
THD - Total Harmonic Distortion: 71 dBc, 72 dBc
Type: Single Core Non-Interleaved RF Sampling Data Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32RF52 14-Bit 1.5GSPS Dual-Channel ADC

Texas Instrument ADC32RF52 14-Bit 1.5GSPS Dual-Channel Analog-to-Digital Converter (ADC) supports RF sampling with input frequencies up to 2GHz. The design delivers a noise spectral density of -153dBFS/Hz and maximizes signal-to-noise ratio (SNR). The noise density improves to -156dBFS/Hz (2x AVG) and -159dBFS/Hz (4x AVG), using additional internal ADCs and on-chip signal averaging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 260   Multiples: 260
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 553.19 CHF 143’829.40