ADS1258IRTCTG4

Texas Instruments
595-ADS1258IRTCTG4
ADS1258IRTCTG4

Mfr.:

Description:
Analog to Digital Converters - ADC 24 Bit Fast Ch Cyc D elta-Sigma ALT 595- ALT 595-ADS1258IRTCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1258
SMD/SMT
VQFN-48
24 bit
16 Channel
SPI
125 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: GPIO, Oscillator
INL - Integral Nonlinearity: 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 62 mW
Power Consumption: 42 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 26.19 CHF 26.19
CHF 20.94 CHF 209.40
CHF 19.63 CHF 490.75
CHF 18.19 CHF 1’819.00
Full Reel (Order in multiples of 250)
CHF 15.69 CHF 3’922.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 21.89
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 25.33
Min:
1

Similar Product

Texas Instruments ADS1258IRTCT
Texas Instruments
Analog to Digital Converters - ADC 24 Bit Fast Ch Cyc D elta-Sigma A 595-AD A 595-ADS1258IRTCR