AFE10004RGETEP

Texas Instruments
595-AFE10004RGETEP
AFE10004RGETEP

Mfr.:

Description:
Analog Front End - AFE Enhanced-product fou r-channel power-amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
Precision Analog Front End
13 bit
4 Channel
I2C, SPI
3.6 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Analogue Supply Voltage: 4.5 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 4 LSB
Input Voltage: 1.65 V to 3.6 V
Number of Converters: 4 Converter
Product: Analog Front End
Product Type: Analog Front End - AFE
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
CHF 302.52 CHF 75’630.00