AFE44I30YZT

Texas Instruments
595-AFE44I30YZT
AFE44I30YZT

Mfr.:

Description:
Analog Front End - AFE Ultra-low-power inte grated analog front A 595-AFE44I30YZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE44I30
Integrated AFE for Wearable
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE44I3x Ultra-Low-Power Analog Front End (AFE)

Texas Instruments AFE44I3x Ultra-Low-Power Integrated Analog Front End is designed for optical bio-sensing applications, such as heart-rate monitoring (HRM) and peripheral capillary oxygen saturation (SpO2). The AFE44I3x supports up to six switching light-emitting diodes (LEDs) and up to four photodiodes. Up to 24 signal phases can be defined, and the signal can be acquired from each phase in a synchronized manner. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code can be stored in a 128-sample First-In, First-Out (FIFO) block. The FIFO can be read out using an I2C interface.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 11.37 CHF 11.37
CHF 8.97 CHF 89.70
CHF 8.37 CHF 209.25
CHF 7.70 CHF 770.00
Full Reel (Order in multiples of 250)
CHF 7.39 CHF 1’847.50
CHF 7.10 CHF 3’550.00
CHF 7.07 CHF 7’070.00
2’500 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.