AFE7900EVM

Texas Instruments
595-AFE7900EVM
AFE7900EVM

Mfr.:

Description:
RF Development Tools AFE7900 evaluation m odule for four-tran

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transceiver
AFE7900
5 MHz to 7.4 GHz
Brand: Texas Instruments
Packaging: Bulk
Product Type: RF Development Tools
Series: AFE7900
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7900 Evaluation Module (EVM)

Texas Instruments AFE7900EVM Evaluation Module (EVM) is an RF-sampling transceiver platform that can simultaneously support up to four transmit, four receive, and two feedback (4T4R+2FB) channels. The module evaluates the AFE7900, which is a quad-channel RF-sampling analog front end (AFE). The AFE7900 includes 14-bit, 12GSPS digital-to-analog converters (DACs), 14-bit, 3GSPS analog-to-digital converters (ADCs), and an on-chip integrated phase-locked loop/voltage-controlled oscillator (PLL/VCO) for high-frequency clock generation for DACs and ADCs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2’196.45 CHF 2’196.45