AMC0311DQDWVRQ1

Texas Instruments
595-AMC0311DQDWVRQ1
AMC0311DQDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive 2V-input reinforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0311D-Q1
1 Channel
5 kV rms
Reinforced Isolated
145 kHz
3 nA
100 uV
5.5 V
3 V
4.4 mA, 6.2 mA
- 40 C
+ 125 C
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.25 %
Moisture Sensitive: Yes
Output Type: Differentia
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11D/AMC0x11D-Q1 Precision Isolated Amplifiers have a 2V, high impedance input, fixed gain, and differential output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1’295
Expected 11/23/2026
7’000
Expected 12/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.86 CHF 3.86
CHF 2.93 CHF 29.30
CHF 2.71 CHF 67.75
CHF 2.44 CHF 244.00
CHF 2.33 CHF 582.50
Full Reel (Order in multiples of 1000)
CHF 2.24 CHF 2’240.00
CHF 2.15 CHF 4’300.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.