AMC3302DWE

Texas Instruments
595-AMC3302DWE
AMC3302DWE

Mfr.:

Description:
Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3302
1 Channel
1200 Vrms
Capacitive
340 kHz
- 101 dB
- 36 uA
15 uV
5.5 V
3 V
29.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Gain: 41 V/V
Gain Error: 0.04 %
Ios - Input Offset Current: 10 nA
Maximum Input Resistance: 4.9 kOhms
Moisture Sensitive: Yes
Pd - Power Dissipation: 231 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers are precision, isolated amplifiers optimized for shunt-based current measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

In Stock: 2’283

Stock:
2’283 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 11.92 CHF 11.92
CHF 9.42 CHF 94.20
CHF 8.54 CHF 213.50
CHF 8.02 CHF 962.40
CHF 7.73 CHF 2’164.40
CHF 7.56 CHF 3’931.20
2’520 Quote