AMC3306M05DWER

Texas Instruments
595-AMC3306M05DWER
AMC3306M05DWER

Mfr.:

Description:
Analog to Digital Converters - ADC +/-50-mV input prec ision current sensin A 595-AMC3306M05DWE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC3306M05
SMD/SMT
SOIC-16
16 bit
1 Channel
Single-Ended
Sigma-Delta
3.3 V
81 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
Moisture Sensitive: Yes
Output Type: Active Low, Open Drain
Pd - Power Dissipation: 231 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 94 dB
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: High-Precision Isolated ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3306M05/AMC3306M05-Q1 Delta-Sigma Modulator

Texas Instruments AMC3306M05/AMC3306M05-Q1 Precision Delta-Sigma (ΔΣ) Modulator is a precision, isolated delta-sigma (ΔΣ) modulator optimized for shunt-based current measurements. The fully integrated isolated DC/DC converter allows single-supply operation from the low side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

In Stock: 1’605

Stock:
1’605
Can Dispatch Immediately
On Order:
4’000
Expected 1/21/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.98 CHF 3.98
CHF 3.00 CHF 30.00
CHF 2.75 CHF 68.75
CHF 2.49 CHF 249.00
CHF 2.36 CHF 590.00
CHF 2.34 CHF 1’170.00
CHF 2.20 CHF 2’200.00
Full Reel (Order in multiples of 2000)
CHF 1.83 CHF 3’660.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 12.22
Min:
1

Similar Product

Texas Instruments AMC3306M05DWE
Texas Instruments
Analog to Digital Converters - ADC +/-50-mV input prec ision current sensin A 595-AMC3306M05DWER