AMC80AIPWR

Texas Instruments
595-AMC80AIPWR
AMC80AIPWR

Mfr.:

Description:
Board Mount Temperature Sensors System Hardware Mon A 595-AMC80AIPW A 59 A 595-AMC80AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
TSSOP-24
2-Wire, I2C, SMBus
3 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: AMC80
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Fan Controller
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC80 System Hardware Monitor

The Texas Instruments AMC80 system hardware monitor and control circuit includes a seven-channel, 10-bit analog-to-digital converter (ADC), two programmable fan-speed monitors, and a two-wire interface. The TI AMC80 also includes programmable upper over-limit and lower under-limit alarms that activate when the programmed limits are exceeded. TI AMC80 system hardware monitor can interface with both linear and digital temperature sensors. The 2.5mV least significant bit (LSB) and 2.56V input range can accept inputs from a linear sensor such as the TMP20. The TI AMC80 has low supply current and can be configured using a two-wire interface, making it ideal for a wide range of applications: communications equipment, servers, industrial and medical equipment, storage area networks, and more.
Learn More

In Stock: 2’027

Stock:
2’027 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 4.46 CHF 4.46
CHF 3.91 CHF 19.55
CHF 3.42 CHF 34.20
CHF 3.15 CHF 78.75
CHF 3.07 CHF 153.50
CHF 2.74 CHF 274.00
CHF 2.43 CHF 1’215.00
CHF 2.15 CHF 2’150.00
Full Reel (Order in multiples of 2000)
CHF 2.01 CHF 4’020.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.