AMC80EVM

595-AMC80EVM
AMC80EVM

Mfr.:

Description:
Temperature Sensor Development Tools AMC80EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
Temperature Sensor
AMC80
3 V to 5.5 V
Brand: Texas Instruments
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: AMC80
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC80 System Hardware Monitor

The Texas Instruments AMC80 system hardware monitor and control circuit includes a seven-channel, 10-bit analog-to-digital converter (ADC), two programmable fan-speed monitors, and a two-wire interface. The TI AMC80 also includes programmable upper over-limit and lower under-limit alarms that activate when the programmed limits are exceeded. TI AMC80 system hardware monitor can interface with both linear and digital temperature sensors. The 2.5mV least significant bit (LSB) and 2.56V input range can accept inputs from a linear sensor such as the TMP20. The TI AMC80 has low supply current and can be configured using a two-wire interface, making it ideal for a wide range of applications: communications equipment, servers, industrial and medical equipment, storage area networks, and more.
Learn More

Availability

Stock: