BQ2002SN

Texas Instruments
595-BQ2002SN
BQ2002SN

Mfr.:

Description:
Battery Management NiCd/NiMH Gating Cha rge Mngmnt IC A 595 A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
SOIC-8
SMD/SMT
BQ2002
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.01 CHF 3.01
CHF 2.25 CHF 22.50
CHF 2.05 CHF 51.25
CHF 1.83 CHF 137.25
CHF 1.73 CHF 519.00
CHF 1.65 CHF 866.25
CHF 1.61 CHF 1’690.50
CHF 1.58 CHF 4’740.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.01
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.16
Min:
1

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone