BQ25175EVM

Texas Instruments
595-BQ25175EVM
BQ25175EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
4.35 V
BQ25175
BQ25175
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25175EVM Charger Evaluation Module (EVM)

Texas Instruments bq25175EVM Charger Evaluation Module (EVM) is designed to evaluate and test the various operating modes of the bq25175. The Texas Instruments bq25175 is a Li-ion and Li-poly chemistry battery charger IC for a 4.35V single cell. The charging current can be set from 60mA to 600mA with an external resistor on ISET.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 56.40 CHF 56.40