BQ25896EVM-664

Texas Instruments
595-BQ25896EVM-664
BQ25896EVM-664

Mfr.:

Description:
Power Management IC Development Tools BQ25896EVM-664

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
3.9 V to 14 V
0 V to 4.5 V
BQ25896
BQ25896-664
Brand: Texas Instruments
Description/Function: BQ25896 complete charger evaluation module
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25896EVM-664 Complete Charger Evaluation Module

Texas Instruments bq25896EVM-664 Complete Charger Evaluation Module (EVM) is a complete charger module for evaluating the bq25896. The bq25896 is a highly-integrated switch-mode battery charge management and system power path management device for one Li-Ion and Li-polymer battery. This device can be used in a wide range of smartphone and tablet applications. The Texas Instruments bq25896EVM-664 requires the USB-Based PC Interface Board EV2300 or EV2400 for the I2C interface.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 113.96 CHF 113.96