BQ29410DCTT

Texas Instruments
595-BQ29410DCTT
BQ29410DCTT

Mfr.:

Description:
Battery Management Secondary Over Vltg Protection A 595-BQ2 A 595-BQ29410DCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
4.35 V
4 V to 25 V
SM-8
SMD/SMT
BQ29410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.08 CHF 3.08
CHF 2.94 CHF 29.40
CHF 2.82 CHF 282.00
Full Reel (Order in multiples of 250)
CHF 1.75 CHF 437.50
CHF 1.71 CHF 855.00
CHF 1.65 CHF 1’650.00
CHF 1.63 CHF 4’075.00
CHF 1.61 CHF 8’050.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.