CD4017BPWR

Texas Instruments
595-CD4017BPWR
CD4017BPWR

Mfr.:

Description:
Counter ICs 10 Decade/Divider A 595-CD4017BPW A 595- A 595-CD4017BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
10 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4017B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’063

Stock:
1’063
Can Dispatch Immediately
On Order:
2’000
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.74 CHF 0.74
CHF 0.529 CHF 5.29
CHF 0.476 CHF 11.90
CHF 0.419 CHF 41.90
CHF 0.392 CHF 98.00
CHF 0.376 CHF 188.00
CHF 0.375 CHF 375.00
Full Reel (Order in multiples of 2000)
CHF 0.35 CHF 700.00
CHF 0.342 CHF 1’368.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.78
Min:
1

Similar Product

Texas Instruments CD4017BPW
Texas Instruments
Counter ICs CMOS Decade Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.