CD4020BPW

Texas Instruments
595-CD4020BPW
CD4020BPW

Mfr.:

Description:
Counter ICs CMOS 14-St Ripple- Carry Binary

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
CD4000
12 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4020B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’143

Stock:
1’143 Can Dispatch Immediately
Quantities greater than 1143 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.821 CHF 0.82
CHF 0.592 CHF 5.92
CHF 0.572 CHF 14.30
CHF 0.489 CHF 44.01
CHF 0.457 CHF 123.39
CHF 0.454 CHF 2’288.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.39
Min:
1