CD4043BEE4

Texas Instruments
595-CD4043BEE4
CD4043BEE4

Mfr.:

Description:
Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS Quad NOR S/R Latch with 3-State Output
4000
1 Circuit
4 Line
PDIP-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4043B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD4043B CMOS Quad 3-State NOR R/S Latches

Texas Instruments CD4043B CMOS Quad 3-State NOR R/S Latches are high-performance quad RS latches designed to deliver dependable data storage and control in digital electronics. Each of its four latches operates independently, making it ideal for applications requiring multiple data retention points. With 3-state outputs and compatibility across various voltages, the CD4043B offers flexibility and efficiency for both commercial and industrial designs. The CD4043B latches provide separate SET and RESET inputs for each latch, NOR and NAND configurations, and 5V, 10V, and 15V parametric ratings. These latches meet all requirements of JEDEC tentative standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices". Typical applications include memory storage elements, control systems, signal synchronization, and digital logic circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
973
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.87 CHF 0.87
CHF 0.641 CHF 6.41
CHF 0.544 CHF 13.60
CHF 0.494 CHF 49.40
CHF 0.462 CHF 115.50
CHF 0.443 CHF 221.50
CHF 0.429 CHF 429.00
CHF 0.418 CHF 1’045.00
CHF 0.413 CHF 2’065.00

Similar Product

Texas Instruments CD4043BE
Texas Instruments
Latches Tri-St. Quad NOR R/S