CD4046BE

Texas Instruments
595-CD4046BE
CD4046BE

Mfr.:

Description:
Phase Locked Loops - PLL Micropower PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
2.4 MHz
300 kHz
300 kHz to 2.4 MHz
18 V
3 V
Si
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 18 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD4046B
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
5’995
Expected 9/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.749 CHF 0.75
CHF 0.538 CHF 5.38
CHF 0.485 CHF 12.13
CHF 0.426 CHF 42.60
CHF 0.399 CHF 99.75
CHF 0.382 CHF 191.00
CHF 0.367 CHF 367.00
CHF 0.353 CHF 882.50
CHF 0.344 CHF 1’720.00