CD4046BPWG4

Texas Instruments
595-CD4046BPWG4
CD4046BPWG4

Mfr.:

Description:
Phase Locked Loops - PLL CMOS Micrpwr Ph- Loc ked Loop ALT 595-CD ALT 595-CD4046BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
2.4 MHz
300 kHz
300 kHz to 2.4 MHz
18 V
3 V
Si
- 55 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 18 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD4046B
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’570

Stock:
1’570 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.07 CHF 1.07
CHF 0.767 CHF 7.67
CHF 0.694 CHF 17.35
CHF 0.612 CHF 55.08
CHF 0.574 CHF 154.98
CHF 0.55 CHF 297.00
CHF 0.526 CHF 568.08
CHF 0.511 CHF 1’287.72
CHF 0.499 CHF 2’514.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.06
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.62
Min:
1

Similar Product

Texas Instruments CD4046BPW
Texas Instruments
Phase Locked Loops - PLL CMOS Micrpwr Ph- Loc ked Loop A 595-CD40 A 595-CD4046BPWR