CD4067BPWR

Texas Instruments
595-CD4067BPWR
CD4067BPWR

Mfr.:

Description:
Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4067B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-24
16 Channel
1 x 16:1
3 V
18 V
2.5 V
10 V
1.05 kOhms
650 ns
440 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 60 MHz
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 18 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 20 ns, 30 ns, 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3’247

Stock:
3’247 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.39 CHF 1.39
CHF 1.02 CHF 10.20
CHF 0.926 CHF 23.15
CHF 0.821 CHF 82.10
CHF 0.773 CHF 193.25
CHF 0.743 CHF 371.50
CHF 0.739 CHF 739.00
Full Reel (Order in multiples of 2000)
CHF 0.693 CHF 1’386.00
CHF 0.678 CHF 2’712.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.