CD4085BPWR

Texas Instruments
595-CD4085BPWR
CD4085BPWR

Mfr.:

Description:
Logic Gates AND/OR Invert Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
2 Gate
4000
4 Input
TSSOP-14
2 Output
6.8 mA
- 6.8 mA
90 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND-OR-INVERT
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4085B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.572 CHF 0.57
CHF 0.405 CHF 4.05
CHF 0.364 CHF 9.10
CHF 0.319 CHF 31.90
CHF 0.297 CHF 74.25
CHF 0.285 CHF 142.50
CHF 0.28 CHF 280.00
Full Reel (Order in multiples of 2000)
CHF 0.262 CHF 524.00
CHF 0.256 CHF 1’024.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.