CD4511BPWR

Texas Instruments
595-CD4511BPWR
CD4511BPWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment A 5 95-CD4511BPW A 595- A 595-CD4511BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
7 Output
TSSOP-16
420 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4511B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’375

Stock:
1’375
Can Dispatch Immediately
On Order:
2’000
Expected 10/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.532 CHF 0.53
CHF 0.409 CHF 4.09
CHF 0.368 CHF 9.20
CHF 0.322 CHF 32.20
CHF 0.30 CHF 75.00
CHF 0.286 CHF 143.00
CHF 0.275 CHF 275.00
Full Reel (Order in multiples of 2000)
CHF 0.264 CHF 528.00
CHF 0.256 CHF 1’024.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.71
Min:
1

Similar Product

Texas Instruments CD4511BPW
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-7-Seg LED Latch Decoder
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.