CD4555BE

Texas Instruments
595-CD4555BE
CD4555BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual Binary 1-of-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
1 Input
4 Output
PDIP-16
190 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4555B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’169

Stock:
1’169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.06 CHF 1.06
CHF 0.784 CHF 7.84
CHF 0.716 CHF 17.90
CHF 0.641 CHF 64.10
CHF 0.613 CHF 153.25
CHF 0.612 CHF 306.00
CHF 0.584 CHF 584.00
CHF 0.538 CHF 1’345.00
CHF 0.528 CHF 2’640.00