CD4585BPW

Texas Instruments
595-CD4585BPW
CD4585BPW

Mfr.:

Description:
Logic Comparators 4B Mag Comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
TSSOP-16
60 ns, 80 ns
3 V
18 V
100 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 6.8 mA
Low Level Output Current: 6.8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD4585B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’080

Stock:
1’080 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.829 CHF 0.83
CHF 0.609 CHF 6.09
CHF 0.526 CHF 13.15
CHF 0.498 CHF 44.82
CHF 0.463 CHF 125.01
CHF 0.446 CHF 240.84
CHF 0.431 CHF 465.48
CHF 0.417 CHF 1’050.84
CHF 0.407 CHF 2’051.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.89
Min:
1