CD74AC257PWR

Texas Instruments
595-CD74AC257PWR
CD74AC257PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv erting Multiplexers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74AC
8 Input
4 Output
TSSOP-16
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC257
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 2’988

Stock:
2’988 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.845 CHF 0.85
CHF 0.609 CHF 6.09
CHF 0.55 CHF 13.75
CHF 0.486 CHF 48.60
CHF 0.455 CHF 113.75
CHF 0.438 CHF 219.00
Full Reel (Order in multiples of 3000)
CHF 0.438 CHF 1’314.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.