CD74AC573M96

Texas Instruments
595-CD74AC573M96
CD74AC573M96

Mfr.:

Description:
Latches Octal Transparent A 595-CD74AC573M A 595 A 595-CD74AC573M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Octal Transparent Latch
74AC
8 Circuit
3 Line
SOIC-20
Non-Inverting
106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V
8 uA
32 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74AC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’842

Stock:
1’842 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.01 CHF 1.01
CHF 0.737 CHF 7.37
CHF 0.667 CHF 16.68
CHF 0.591 CHF 59.10
CHF 0.573 CHF 143.25
CHF 0.549 CHF 274.50
Full Reel (Order in multiples of 2000)
CHF 0.495 CHF 990.00
CHF 0.485 CHF 1’940.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.