CD74ACT02E

Texas Instruments
595-CD74ACT02E
CD74ACT02E

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
12.2 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT02
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.38 CHF 1.38
CHF 1.01 CHF 10.10
CHF 0.91 CHF 22.75
CHF 0.802 CHF 80.20
CHF 0.753 CHF 188.25
CHF 0.732 CHF 366.00
CHF 0.715 CHF 715.00
CHF 0.68 CHF 1’700.00
CHF 0.665 CHF 3’325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.06
Min:
1

Similar Product

Texas Instruments CD74AC02E
Texas Instruments
Logic Gates Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E