CD74ACT04E

Texas Instruments
595-CD74ACT04E
CD74ACT04E

Mfr.:

Description:
Inverters Hex A 595-CD74AC04E A 595-CD74AC04E A 59 A 595-CD74AC04E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
PDIP-14
5.5 V
4.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: CD74ACT04
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1’006

Stock:
1’006 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.01 CHF 1.01
CHF 0.731 CHF 7.31
CHF 0.661 CHF 16.53
CHF 0.584 CHF 58.40
CHF 0.548 CHF 137.00
CHF 0.526 CHF 263.00
CHF 0.496 CHF 496.00
CHF 0.482 CHF 1’205.00
CHF 0.457 CHF 2’285.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 0.92
Min:
1

Similar Product

Texas Instruments CD74AC04E
Texas Instruments
Inverters Hex A 595-CD74ACT04E A 595-CD74ACT04E A A 595-CD74ACT04E