CD74ACT14M96

Texas Instruments
595-CD74ACT14M96
CD74ACT14M96

Mfr.:

Description:
Inverters Hex Schmitt Trigger A 595-CD74ACT14M A 5 A 595-CD74ACT14M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 13.2 ns
Series: CD74ACT14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8’299

Stock:
8’299 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.467 CHF 0.47
CHF 0.329 CHF 3.29
CHF 0.295 CHF 7.38
CHF 0.256 CHF 25.60
CHF 0.239 CHF 59.75
CHF 0.227 CHF 113.50
CHF 0.222 CHF 222.00
Full Reel (Order in multiples of 2500)
CHF 0.209 CHF 522.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.