CD74ACT253M96

Texas Instruments
595-CD74ACT253M96
CD74ACT253M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input Mltplxr With 3-State Output A 595-CD74ACT253M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ACT
2 Input
1 Output
SOIC-Narrow-16
20 ns
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Multiplexer
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT253
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3’548

Stock:
3’548 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.35 CHF 1.35
CHF 0.992 CHF 9.92
CHF 0.901 CHF 22.53
CHF 0.797 CHF 79.70
CHF 0.749 CHF 187.25
CHF 0.721 CHF 360.50
CHF 0.697 CHF 697.00
Full Reel (Order in multiples of 2500)
CHF 0.652 CHF 1’630.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 1.14
Min:
1

Similar Product

Texas Instruments CD74ACT253M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 4 Input w/Tri-St Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.