CD74HCT670M

Texas Instruments
595-CD74HCT670M
CD74HCT670M

Mfr.:

Description:
Registers 4 x 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HCT
SOIC-16
295 ns
4.5 V
5.5 V
6 mA
- 6 mA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: 4 x 4
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HCT670
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.87 CHF 9.87
CHF 7.73 CHF 77.30
CHF 7.20 CHF 180.00
CHF 6.41 CHF 769.20
CHF 6.38 CHF 1’786.40
CHF 6.15 CHF 3’198.00
CHF 6.01 CHF 6’010.00
2’520 Quote