CDC111FN

Texas Instruments
595-CDC111FN
CDC111FN

Mfr.:

Description:
Clock Drivers & Distribution 3.3V LVPECL Diff Clo ck Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
CDC111
Tube
Brand: Texas Instruments
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 37
Subcategory: Clock & Timer ICs
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 25.67 CHF 25.67
CHF 20.52 CHF 205.20
CHF 19.23 CHF 480.75
CHF 17.81 CHF 1’976.91
CHF 17.14 CHF 4’439.26
CHF 16.74 CHF 8’671.32
4’070 Quote