CDC706PW

Texas Instruments
595-CDC706PW
CDC706PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Custom Prog 3-PLL Cl ock A 595-CDC706PWR A 595-CDC706PWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
300 MHz
LVCMOS
Crystal, Differential, LVCMOS
TSSOP-20
200 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDC706
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 90 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 70
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 13.49 CHF 13.49
CHF 10.56 CHF 105.60
CHF 9.83 CHF 245.75
CHF 8.99 CHF 629.30