CDCLVD1204RGTR

Texas Instruments
595-CDCLVD1204RGTR
CDCLVD1204RGTR

Mfr.:

Description:
Clock Buffer Lo Jitter 2-In Sel 1 :4 Univ-to-LVDS Bfr A 595-CDCLVD1204RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
800 MHz
2.5 ns
LVDS
VQFN-16
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD1204
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD1204EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2’592
Expected 10/22/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 7.26 CHF 7.26
CHF 5.63 CHF 56.30
CHF 5.22 CHF 130.50
CHF 4.77 CHF 477.00
CHF 4.59 CHF 1’147.50
CHF 4.52 CHF 2’260.00
CHF 4.34 CHF 4’340.00
Full Reel (Order in multiples of 3000)
CHF 4.13 CHF 12’390.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 8.37
Min:
1

Similar Product

Texas Instruments CDCLVD1204RGTT
Texas Instruments
Clock Buffer Lo Jitter 2-In Sel 1 :4 Univ-to-LVDS Bfr A 595-CDCLVD1204RGTR