CDCLVD1208RHDT

Texas Instruments
595-CDCLVD1208RHDT
CDCLVD1208RHDT

Mfr.:

Description:
Clock Buffer Low Jitter2-Inp Sel 1:8 Univ-to-LVDS Bfr A 595-CDCLVD1208RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
800 MHz
2.5 ns
LVDS
VQFN-28
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD1208
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 28 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 11.09 CHF 11.09
CHF 8.74 CHF 87.40
CHF 8.14 CHF 203.50
CHF 7.50 CHF 750.00
Full Reel (Order in multiples of 250)
CHF 7.39 CHF 1’847.50
CHF 7.05 CHF 3’525.00
CHF 6.85 CHF 6’850.00
2’500 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 8.58
Min:
1

Similar Product

Texas Instruments CDCLVD1208RHDR
Texas Instruments
Clock Buffer Low Jitter2-Inp Sel 1:8 Univ-to-LVDS Bfr A 595-CDCLVD1208RHDT