CDCLVD2102RGTT

Texas Instruments
595-CDCLVD2102RGTT
CDCLVD2102RGTT

Mfr.:

Description:
Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
800 MHz
2.5 ns
LVDS
VQFN-16
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD2102
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD2102EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 76 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 8.01 CHF 8.01
CHF 6.23 CHF 62.30
CHF 5.78 CHF 144.50
CHF 5.31 CHF 531.00
Full Reel (Order in multiples of 250)
CHF 5.04 CHF 1’260.00
CHF 4.88 CHF 2’440.00
CHF 4.79 CHF 4’790.00
2’500 Quote
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 6.23
Min:
1

Similar Product

Texas Instruments CDCLVD2102RGTR
Texas Instruments
Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTT