CSD18534Q5AT

Texas Instruments
595-CSD18534Q5AT
CSD18534Q5AT

Mfr.:

Description:
MOSFETs 60V N-Ch NexFET Pwr MOSFET A 595-CSD1853 A 595-CSD18534Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
60 V
50 A
9.8 mOhms
20 V
1.5 V
22 nC
- 55 C
+ 150 C
77 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 2 ns
Forward Transconductance - Min: 72 S
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: CSD18534Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 5.2 ns
Unit Weight: 84.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 3’670

Stock:
3’670 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.08 CHF 2.08
CHF 1.01 CHF 10.10
CHF 0.798 CHF 79.80
Full Reel (Order in multiples of 250)
CHF 0.798 CHF 199.50
CHF 0.694 CHF 347.00
CHF 0.693 CHF 693.00
CHF 0.658 CHF 1’645.00
CHF 0.633 CHF 3’165.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.35
Min:
1

Similar Product

Texas Instruments CSD18534Q5A
Texas Instruments
MOSFETs 60V N-Ch NexFET Pwr MOSFET A 595-CSD1853 A 595-CSD18534Q5AT