CSD25485F5T

Texas Instruments
595-CSD25485F5T
CSD25485F5T

Mfr.:

Description:
MOSFETs -20-V P channel Nex FET power MOSFET s A A 595-CSD25485F5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PICOSTAR-3
P-Channel
1 Channel
20 V
3.2 A
250 mOhms
- 12 V, 12 V
1.3 V
3.5 nC
- 55 C
+ 150 C
1.4 W
Enhancement
PicoStar
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 7 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: CSD25485F5
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 0.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FemtoFET Power MOSFETs

Texas Instruments FemtoFET Power MOSFETs offer an ultra small footprint (0402 case size) with ultra-low resistance (70% less than competitors). These MOSFETs include ultra low Qg, Qgd specifications and have an optimized ESD rating. They are available in a land grid array (LGA) package. This package maximizes silicon content which makes them ideal for space-constrained applications. These power MOSFETs offer low power dissipation and low switching losses for improved light load performance. Typical applications for these devices include handheld, mobile, load switching, general purpose switching, and battery applications.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.33 CHF 1.33
CHF 0.63 CHF 6.30
CHF 0.487 CHF 48.70
Full Reel (Order in multiples of 250)
CHF 0.487 CHF 121.75
CHF 0.417 CHF 208.50
CHF 0.411 CHF 1’027.50
CHF 0.386 CHF 1’930.00
CHF 0.379 CHF 3’790.00
CHF 0.354 CHF 8’850.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.57
Min:
1

Similar Product

Texas Instruments CSD25485F5
Texas Instruments
MOSFETs -20-V P channel Nex FET power MOSFET s A A 595-CSD25485F5T