CY74FCT138ATSOC

Texas Instruments
595-CY74FCT138ATSOC
CY74FCT138ATSOC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER A 595 -CY74FCT138ATSOCT A A 595-CY74FCT138ATSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
FCT
1 Input
8 Output
SOIC-16
1 bit
6 ns
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT138T
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.60 CHF 1.60
CHF 1.18 CHF 11.80
CHF 1.04 CHF 26.00
CHF 0.945 CHF 113.40
CHF 0.894 CHF 250.32
CHF 0.87 CHF 452.40
CHF 0.837 CHF 837.00
CHF 0.813 CHF 2’048.76
CHF 0.798 CHF 3’990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.41
Min:
1

Similar Product

Texas Instruments CY74FCT138ATSOCT
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER A 595 -CY74FCT138ATSOC A A 595-CY74FCT138ATSOC