CY74FCT244CTSOC

Texas Instruments
595-CY74FCT244CTSOC
CY74FCT244CTSOC

Mfr.:

Description:
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Non-Inverting
SOIC-20
- 32 mA
64 mA
200 nA
4.75 V
5.25 V
3.3 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns at 5 V
Series: CY74FCT244T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.773 CHF 0.77
CHF 0.552 CHF 5.52
CHF 0.498 CHF 12.45
CHF 0.439 CHF 43.90
CHF 0.41 CHF 102.50
CHF 0.405 CHF 202.50
CHF 0.376 CHF 376.00
CHF 0.363 CHF 907.50
CHF 0.355 CHF 1’775.00