CY74FCT646ATSOC

Texas Instruments
595-CY74FCT646ATSOC
CY74FCT646ATSOC

Mfr.:

Description:
Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
6.3 ns
SOIC-24
TTL
TTL
64 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: CY74FCT646T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.41 CHF 1.41
CHF 1.04 CHF 10.40
CHF 0.821 CHF 20.53
CHF 0.779 CHF 77.90
CHF 0.762 CHF 190.50
CHF 0.755 CHF 377.50
CHF 0.751 CHF 751.00
CHF 0.705 CHF 1’762.50
CHF 0.689 CHF 3’445.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.07
Min:
1

Similar Product

Texas Instruments CY74FCT646ATSOCT
Texas Instruments
Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOC