DAC39RFS12ACK

Texas Instruments
595-DAC39RFS12ACK
DAC39RFS12ACK

Mfr.:

Description:
Digital to Analog Converters - DAC 16-BIT 1-CH 12-GSPS 12-GHZ RF DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC39RFS12
16 bit
12 GS/s, 24 GS/s
1 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
1.89 V
1.71 V
Brand: Texas Instruments
DNL - Differential Nonlinearity: 2.2 LSB
Features: Fast Reconfiguration Interface
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.926 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 76 dBc
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Multi Nyquist Digital to Analog Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39RF12 & DAC39RFS12 DACs

Texas Instruments DAC39RF12 and DAC39RFS12 Digital-to-Analog Converters (DACs) provide dual and single channel options with 16-bit resolution. The DAC39RF12 and DAC39RFS12 can be used as noninterpolating or interpolating DACs for direct RF sampling or complex baseband signal generation. The devices supply a 24GSPS maximum input data rate for a single channel or 12GSPS for two channels.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 551.09 CHF 551.09
CHF 480.30 CHF 4’803.00