DAC5674IPHPR

Texas Instruments
595-DAC5674IPHPR
DAC5674IPHPR

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 400 CommsDAC A 595-DAC5674IPHP A A 595-DAC5674IPHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5674
14 bit
400 MS/s
1 Channel
20 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
3.6 V
3 V
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5674EVM
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 435 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 76 dB
SNR - Signal to Noise Ratio: 71 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
CHF 36.03 CHF 36’030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
CHF 52.90
Min:
1

Similar Product

Texas Instruments DAC5674IPHP
Texas Instruments
Digital to Analog Converters - DAC 14-Bit 400 CommsDAC