DAC6571IDBVR

Texas Instruments
595-DAC6571IDBVR
DAC6571IDBVR

Mfr.:

Description:
Digital to Analog Converters - DAC DAC6571: 10-Bit A 59 5-DAC6571IDBVT A 59 A 595-DAC6571IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC6571
10 bit
125 kS/s
1 Channel
7 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC6571EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Cost Optimized, Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Power Consumption: 400 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 692

Stock:
692
Can Dispatch Immediately
On Order:
3’000
Expected 12/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.91 CHF 1.91
CHF 1.41 CHF 14.10
CHF 1.29 CHF 32.25
CHF 1.15 CHF 115.00
CHF 1.09 CHF 272.50
CHF 1.06 CHF 530.00
CHF 1.01 CHF 1’010.00
Full Reel (Order in multiples of 3000)
CHF 0.973 CHF 2’919.00
CHF 0.945 CHF 5’670.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.17
Min:
1

Similar Product

Texas Instruments DAC6571IDBVT
Texas Instruments
Digital to Analog Converters - DAC DAC6571: 10-Bit A 59 5-DAC6571IDBVR A 59 A 595-DAC6571IDBVR